
G1302IN OR008 | |
|---|---|
DigiKey Part Number | G1302INOR008-25-ND |
Manufacturer | |
Manufacturer Product Number | G1302IN OR008 |
Description | SELF WRAP 2" X 25' ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X 25.00' (7.62m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 2.000" (50.80mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €293.69000 | €293.69 |
| 10 | €249.67900 | €2,496.79 |
| 25 | €239.86000 | €5,996.50 |
| Unit Price without VAT: | €293.69000 |
|---|---|
| Unit Price with VAT: | €368.58095 |

