Image for 55109 NA199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55109 NA199

DigiKey Part Number
55109NA199-ND
Manufacturer
Manufacturer Product Number
55109 NA199
Description
CABLE 9COND 22AWG NATURAL 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Natural 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.270" (6.86mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
UL Style 20229
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-80°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0270" (0.686mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€24.51204€24,512.04
Manufacturers Standard Package
Unit Price without VAT:€24.51204
Unit Price with VAT:€30.76261