
55063 NA199 | |
|---|---|
DigiKey Part Number | 55063NA199-ND |
Manufacturer | |
Manufacturer Product Number | 55063 NA199 |
Description | CABLE 3COND 18AWG NATURAL |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.207" (5.26mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Natural | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

