
534B BK077 | |
|---|---|
DigiKey Part Number | 216-534BBK077-ND |
Manufacturer | |
Manufacturer Product Number | 534B BK077 |
Description | CORD 16AWG 5-15P - C13 9.84' 1PC |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.92000 | €38.92 |
| 10 | €33.08400 | €330.84 |
| 25 | €31.01320 | €775.33 |
| 50 | €29.53400 | €1,476.70 |
| 100 | €28.12590 | €2,812.59 |
| 250 | €26.36732 | €6,591.83 |
| Unit Price without VAT: | €38.92000 |
|---|---|
| Unit Price with VAT: | €48.84460 |


