470041YY GE432
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470041YY GE432

470041YY GE432

DigiKey Part Number
470041YYGE432-20-ND
Manufacturer
Manufacturer Product Number
470041YY GE432
Description
CABLE 4COND 17AWG GRAY 20M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 17 AWG 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.259" (6.58mm)
Shield Type
-
Length
65.62' (20.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0295" (0.749mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€53.24000€53.24
2€50.67000€101.34
3€49.22000€147.66
5€47.44600€237.23
7€46.30714€324.15
10€45.12300€451.23
25€42.19680€1,054.92
50€40.08700€2,004.35
100€38.06210€3,806.21
Manufacturers Standard Package
Unit Price without VAT:€53.24000
Unit Price with VAT:€66.81620
Alternate Length
CABLE 4COND 17AWG GRAY
In-Stock: 1800
Unit Price: €5.78000
CABLE 4COND 17AWG GRAY 1M
In-Stock: 2
Unit Price: €3.40000
CABLE 4COND 17AWG GRAY 5M
In-Stock: 1
Unit Price: €14.70000
CABLE 4COND 17AWG GRAY 10M
In-Stock: 3
Unit Price: €27.95000
CABLE 4COND 17AWG GRAY 30M
In-Stock: 4
Unit Price: €80.26000