
392259 BK003 | |
|---|---|
DigiKey Part Number | 392259BK003-ND |
Manufacturer | |
Manufacturer Product Number | 392259 BK003 |
Description | HOOK-UP STRND 2AWG BLACK 250' |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 259/26 Black 600V 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 259/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.460" (11.68mm) | |
Jacket (Insulation) Thickness | 0.063" (1.60mm) | |
Length | 250.0' (76.2m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3213 | |
Features | Biological Compatibility | |
Base Product Number |



