3582/40 SL005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 33
Unit Price: €2.70000
Datasheet

Similar


3M
In Stock: 0
Unit Price: €188.17000
Datasheet
Image for 3582/40 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3582/40 SL005

DigiKey Part Number
3582/40SL005-ND
Manufacturer
Manufacturer Product Number
3582/40 SL005
Description
CBL RIBN 40COND 0.025 GRAY 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.027" (0.69mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2678
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
-
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes