


3111816 TN001 | |
|---|---|
DigiKey Part Number | 3111816TN001-ND |
Manufacturer | |
Manufacturer Product Number | 3111816 TN001 |
Description | HOOK-UP STRND 18AWG TAN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Tan 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 538°C | |
Jacket Color | ||
Ratings | UL Style 5107 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.95253 | €2,952.53 |
| Unit Price without VAT: | €2.95253 |
|---|---|
| Unit Price with VAT: | €3.70543 |

