2 (1 Pair) Conductor Multi-Conductor Cable Slate 14 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2472 SL002

DigiKey Part Number
2472SL002-ND
Manufacturer
Manufacturer Product Number
2472 SL002
Description
CABLE 2COND 14AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Slate 14 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
19/27
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.344" (8.74mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€750.52000€750.52
2€730.63500€1,461.27
Manufacturers Standard Package
Unit Price without VAT:€750.52000
Unit Price with VAT:€941.90260
Alternate Length
CABLE 2CON 14AWG SLATE SHLD 100'
In-Stock: 47
Unit Price: €222.30000
CABLE 2COND 14AWG SHLD 1000'
In-Stock: 1
Unit Price: €1,422.40000