
2181 SV005 | |
|---|---|
DigiKey Part Number | 2181SV005-ND |
Manufacturer | |
Manufacturer Product Number | 2181 SV005 |
Description | GROUND BRAID TUBE 1.38"DIAX100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 1.375" (34.93mm, 1 3/8") - Inner Dia X 100.0' (30.48m) 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 1.375" (34.93mm, 1 3/8") - Inner Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 30 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,386.94000 | €2,386.94 |
| Unit Price without VAT: | €2,386.94000 |
|---|---|
| Unit Price with VAT: | €2,995.60970 |

