201619 GR013 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 3 000
Unit Price: €0.41963
Datasheet
16 AWG Hook-Up Wire 19/29 Green 1000V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201619 GR013

DigiKey Part Number
201619GR013-ND
Manufacturer
Manufacturer Product Number
201619 GR013
Description
HOOK-UP STRND 16AWG GREEN 5000'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Green 1000V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.093" (2.36mm)
Jacket (Insulation) Thickness
0.018" (0.46mm)
Length
5000' (1524.0m)
Voltage
1000V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes