
201419 BK309 | |
---|---|
DigiKey Part Number | 201419BK309-ND |
Manufacturer | |
Manufacturer Product Number | 201419 BK309 |
Description | HOOK-UP STRND 14AWG BLACK 4000' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Black 1000V 4000' (1219.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.018" (0.46mm) | |
Length | 4000' (1219.2m) | |
Voltage | 1000V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |

