24 AWG Hook-Up Wire 19/36 Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854/19 YL001

DigiKey Part Number
1854/19YL001-ND
Manufacturer
Manufacturer Product Number
1854/19 YL001
Description
HOOK-UP STRND 24AWG YELLOW 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€233.14000€233.14
2€221.70000€443.40
3€215.22667€645.68
5€207.28600€1,036.43
7€202.18714€1,415.31
10€196.89100€1,968.91
Manufacturers Standard Package
Unit Price without VAT:€233.14000
Unit Price with VAT:€292.59070
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 86
Unit Price: €233.14000
HOOK-UP STRND 24AWG BLUE
In-Stock: 5000
Unit Price: €0.22612
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 3
Unit Price: €233.14000
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 3
Unit Price: €233.14000
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 2
Unit Price: €233.14000
Alternate Length
HOOK-UP STRND 24AWG YELLOW 100'
In-Stock: 2
Unit Price: €74.23000