
AOZ8621UNI-15 | |
|---|---|
DigiKey Part Number | 785-AOZ8621UNI-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8621UNI-15 |
Description | TVS DIODE 15VWM 28VC 3DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 140A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 140A (8/20µs) | |
Power - Peak Pulse | 3800W (3.8kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 880pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.11583 | €694.98 |
| Unit Price without VAT: | €0.11583 |
|---|---|
| Unit Price with VAT: | €0.14537 |

