
AOZ5039QI | |
|---|---|
DigiKey Part Number | AOZ5039QI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ5039QI |
Description | MOSFET IPM 50A 31-PWRVFQFN MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 1 Phase 50 A 31-PowerVFQFN Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | MOSFET | |
Configuration | 1 Phase | |
Current | 50 A | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.71457 | €2,143.71 |
| 6 000 | €0.68098 | €4,085.88 |
| Unit Price without VAT: | €0.71457 |
|---|---|
| Unit Price with VAT: | €0.89679 |

