
AOZ2262AQI-15 | |
|---|---|
DigiKey Part Number | 785-1890-2-ND - Tape & Reel (TR) 785-1890-1-ND - Cut Tape (CT) 785-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2262AQI-15 |
Description | IC REG BUCK ADJ 10A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2262AQI-15 Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-QFN (4x4) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.76900 | €7.69 |
| 25 | €0.69640 | €17.41 |
| 100 | €0.61560 | €61.56 |
| 250 | €0.57720 | €144.30 |
| 500 | €0.55406 | €277.03 |
| 1 000 | €0.54355 | €543.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.51146 | €1,534.38 |
| 6 000 | €0.49994 | €2,999.64 |
| 9 000 | €0.49417 | €4,447.53 |
| 15 000 | €0.48778 | €7,316.70 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.33030 |

