LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 2A (Switch) 24-DFN (7x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1960DI

DigiKey Part Number
AOZ1960DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ1960DI
Description
IC LED DRIVER RGLTR PWM 2A 24DFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 2A (Switch) 24-DFN (7x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
2A (Switch)
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFDFN Exposed Pad
Supplier Device Package
24-DFN (7x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.