Parametric Equivalent
Parametric Equivalent

AOZ1353LI-03 | |
|---|---|
DigiKey Part Number | 785-AOZ1353LI-03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1353LI-03 |
Description | 5V/3A USB LOAD SWITCH WITH AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-WLCSP (1.81x1.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 32mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.81x1.31) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.42426 | €1,272.78 |
| 6 000 | €0.41438 | €2,486.28 |
| 9 000 | €0.40943 | €3,684.87 |
| 15 000 | €0.40395 | €6,059.25 |
| 21 000 | €0.40074 | €8,415.54 |
| Unit Price without VAT: | €0.42426 |
|---|---|
| Unit Price with VAT: | €0.53245 |


