AOZ1242AI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 10 856
Unit Price: €1.81000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 2 564
Unit Price: €4.52000
Datasheet
AO4828
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1242AI

DigiKey Part Number
785-1281-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ1242AI
Description
IC REG BUCK ADJ 3A 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32V
Current - Output
Frequency - Switching
370kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes