
AOY66920 | |
|---|---|
DigiKey Part Number | 785-AOY66920-ND |
Manufacturer | |
Manufacturer Product Number | AOY66920 |
Description | N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19.5A (Ta), 70A (Tc) 6.2W (Ta), 89W (Tc) Through Hole TO-251B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251B | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.43769 | €1,531.92 |
| Unit Price without VAT: | €0.43769 |
|---|---|
| Unit Price with VAT: | €0.54930 |

