Similar

AOWF240 | |
|---|---|
DigiKey Part Number | AOWF240-ND |
Manufacturer | |
Manufacturer Product Number | AOWF240 |
Description | MOSFET N-CH 40V 21A/83A |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 83A (Tc) 2.1W (Ta), 33.3W (Tc) Through Hole TO-262F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3510 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 33.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262F | |
Package / Case | ||
Base Product Number |


