Mosfet Array 30V, 20V 3.8A (Ta), 4.5A (Ta) 1.25W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTS26108

DigiKey Part Number
785-AOTS26108TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOTS26108
Description
MOSFET N/P-CH 30V/20V 3.8A 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V, 20V 3.8A (Ta), 4.5A (Ta) 1.25W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
30V, 20V
Current - Continuous Drain (Id) @ 25°C
3.8A (Ta), 4.5A (Ta)
Rds On (Max) @ Id, Vgs
50mOhm @ 3.8A, 10V, 44mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA, 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16nC @ 10V, 17nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
340pF @ 15V, 930pF @ 10V
Power - Max
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.18144€544.32
6 000€0.16661€999.66
9 000€0.15905€1,431.45
15 000€0.15055€2,258.25
21 000€0.14552€3,055.92
30 000€0.14064€4,219.20
Manufacturers Standard Package
Unit Price without VAT:€0.18144
Unit Price with VAT:€0.22771