
AOTF160A60L | |
|---|---|
DigiKey Part Number | 785-AOTF160A60L-ND |
Manufacturer | |
Manufacturer Product Number | AOTF160A60L |
Description | MOSFET N-CH 600V 24A TO220F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tj) 34.7W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2340 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.12000 | €4.12 |
| 50 | €2.12200 | €106.10 |
| 100 | €1.92850 | €192.85 |
| 500 | €1.58956 | €794.78 |
| 1 000 | €1.48071 | €1,480.71 |
| 2 000 | €1.38924 | €2,778.48 |
| 5 000 | €1.36303 | €6,815.15 |
| Unit Price without VAT: | €4.12000 |
|---|---|
| Unit Price with VAT: | €5.17060 |

