
AONX38320 | |
|---|---|
DigiKey Part Number | 785-AONX38320TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONX38320 |
Description | MOSFET 2N-CH 30V 27A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 27A (Ta), 66A (Tc), 57A (Ta), 233A (Tc) 4.1W (Ta), 24W (Tc), 4.4W (Ta), 73W (Tc) Surface Mount 8-DFN (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 27A (Ta), 66A (Tc), 57A (Ta), 233A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 10V, 0.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA, 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V, 123nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1220pF @ 15V, 6260pF @ 15V | |
Power - Max | 4.1W (Ta), 24W (Tc), 4.4W (Ta), 73W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.03661 | €3,109.83 |
| Unit Price without VAT: | €1.03661 |
|---|---|
| Unit Price with VAT: | €1.30095 |

