
AON7934_101 | |
|---|---|
DigiKey Part Number | AON7934_101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7934_101 |
Description | MOSFET 2N-CH 30V 13A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 13A (Ta), 16A (Tc), 15A (Ta), 18A (Tc) 2.5W (Ta), 23W (Tc), 2.5W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 13A (Ta), 16A (Tc), 15A (Ta), 18A (Tc) | |
Rds On (Max) @ Id, Vgs | 10.2mOhm @ 13A, 10V, 7.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V, 17.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 485pF @ 15V, 807pF @ 15V | |
Power - Max | 2.5W (Ta), 23W (Tc), 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |


