N-Channel 30 V 49A (Ta), 85A (Tc) 7.4W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 49A (Ta), 85A (Tc) 7.4W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6502

DigiKey Part Number
785-1576-2-ND - Tape & Reel (TR)
785-1576-1-ND - Cut Tape (CT)
785-1576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6502
Description
MOSFET N-CH 30V 49A/85A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 49A (Ta), 85A (Tc) 7.4W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3430 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
7.4W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 969
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.61000€1.61
10€1.02300€10.23
100€0.68650€68.65
500€0.54218€271.09
1 000€0.49579€495.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.43687€1,310.61
6 000€0.40723€2,443.38
9 000€0.39213€3,529.17
15 000€0.37714€5,657.10
Manufacturers Standard Package
Unit Price without VAT:€1.61000
Unit Price with VAT:€2.02055