


AON6358 | |
|---|---|
DigiKey Part Number | 785-1739-2-ND - Tape & Reel (TR) 785-1739-1-ND - Cut Tape (CT) 785-1739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6358 |
Description | MOSFET N-CH 30V 42A/85A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 42A (Ta), 85A (Tc) 6.2W (Ta), 48W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 15 V |
FET Type | Power Dissipation (Max) 6.2W (Ta), 48W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.79000 | €7.90 |
| 100 | €0.52340 | €52.34 |
| 500 | €0.40886 | €204.43 |
| 1 000 | €0.37199 | €371.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.32519 | €975.57 |
| 6 000 | €0.30163 | €1,809.78 |
| 9 000 | €0.28963 | €2,606.67 |
| 15 000 | €0.27615 | €4,142.25 |
| 21 000 | €0.26817 | €5,631.57 |
| 30 000 | €0.26666 | €7,999.80 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.58130 |

