


RBA250N04AHPF-4UA01#GB0 | |
|---|---|
DigiKey Part Number | 559-RBA250N04AHPF-4UA01#GB0TR-ND - Tape & Reel (TR) 559-RBA250N04AHPF-4UA01#GB0CT-ND - Cut Tape (CT) 559-RBA250N04AHPF-4UA01#GB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBA250N04AHPF-4UA01#GB0 |
Description | POWER TRS2 AUTOMOTIVE MOS MP-25L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 250A (Tc) 1.8W (Ta), 348W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.85mOhm @ 125A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 368 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 348W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.76000 | €5.76 |
| 10 | €3.87100 | €38.71 |
| 100 | €2.79890 | €279.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.23986 | €1,791.89 |
| 1 600 | €2.13750 | €3,420.00 |
| Unit Price without VAT: | €5.76000 |
|---|---|
| Unit Price with VAT: | €7.22880 |

