P-Channel 20 V 4A (Ta) 1.8W (Ta) Surface Mount 6-DFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON1611

DigiKey Part Number
785-1488-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON1611
Description
MOSFET P-CH 20V 4A 6DFN
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 1.8W (Ta) Surface Mount 6-DFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
58mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (1.6x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.