
AOK75B60D1 | |
|---|---|
DigiKey Part Number | 785-1701-5-ND |
Manufacturer | |
Manufacturer Product Number | AOK75B60D1 |
Description | IGBT 600V 150A TO-247 |
Customer Reference | |
Detailed Description | IGBT 600 V 150 A 500 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 290 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 500 W | |
Switching Energy | 3.7mJ (on), 1.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 118 nC | |
Td (on/off) @ 25°C | 33ns/84ns | |
Test Condition | 400V, 75A, 4Ohm, 15V | |
Reverse Recovery Time (trr) | 147 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | €3.34829 | €803.59 |
| Unit Price without VAT: | €3.34829 |
|---|---|
| Unit Price with VAT: | €4.20210 |

