
AOD4189 | |
---|---|
DigiKey Part Number | 785-1351-2-ND - Tape & Reel (TR) 785-1351-1-ND - Cut Tape (CT) 785-1351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD4189 |
Description | MOSFET P-CH 40V 40A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 40A (Tc) 2.5W (Ta), 62.5W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD4189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.75000 | €0.75 |
10 | €0.46900 | €4.69 |
100 | €0.30430 | €30.43 |
500 | €0.23328 | €116.64 |
1 000 | €0.21038 | €210.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.18558 | €463.95 |
5 000 | €0.17025 | €851.25 |
7 500 | €0.16243 | €1,218.22 |
12 500 | €0.15365 | €1,920.62 |
17 500 | €0.14845 | €2,597.88 |
25 000 | €0.14368 | €3,592.00 |
Unit Price without VAT: | €0.75000 |
---|---|
Unit Price with VAT: | €0.94125 |