TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOD403

DigiKey Part Number
785-1101-2-ND - Tape & Reel (TR)
785-1101-1-ND - Cut Tape (CT)
785-1101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOD403
Description
MOSFET P-CH 30V 15A/70A TO252
Customer Reference
Detailed Description
P-Channel 30 V 15A (Ta), 70A (Tc) 2.5W (Ta), 90W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
AOD403 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 20V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 90W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 905
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.54000€1.54
10€0.97500€9.75
100€0.65470€65.47
500€0.51732€258.66
1 000€0.47315€473.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.42533€1,063.33
5 000€0.39579€1,978.95
7 500€0.38601€2,895.08
Manufacturers Standard Package
Unit Price without VAT:€1.54000
Unit Price with VAT:€1.93270