
AOCA72104E | |
|---|---|
DigiKey Part Number | 785-AOCA72104ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOCA72104E |
Description | MOSFET 2N-CH 12V 30A 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 30A (Ta) 3.1W (Ta) Surface Mount 10-AlphaDFN (2.98x1.49) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Ta) | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-AlphaDFN (2.98x1.49) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.33914 | €2,713.12 |
| 16 000 | €0.31855 | €5,096.80 |
| 24 000 | €0.31553 | €7,572.72 |
| Unit Price without VAT: | €0.33914 |
|---|---|
| Unit Price with VAT: | €0.42562 |

