N-Channel 600 V 20A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB190A60CL

DigiKey Part Number
785-AOB190A60CLTR-ND - Tape & Reel (TR)
785-AOB190A60CLCT-ND - Cut Tape (CT)
785-AOB190A60CLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB190A60CL
Description
MOSFET N-CH 600V 20A TO263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 7.6A, 10V
Vgs(th) (Max) @ Id
4.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1935 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.45000€3.45
10€2.25900€22.59
100€1.58310€158.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€1.22966€983.73
1 600€1.14721€1,835.54
2 400€1.10522€2,652.53
4 000€1.07088€4,283.52
Manufacturers Standard Package
Unit Price without VAT:€3.45000
Unit Price with VAT:€4.32975