
AOB190A60CL | |
|---|---|
DigiKey Part Number | 785-AOB190A60CLTR-ND - Tape & Reel (TR) 785-AOB190A60CLCT-ND - Cut Tape (CT) 785-AOB190A60CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB190A60CL |
Description | MOSFET N-CH 600V 20A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.6A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1935 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.49000 | €3.49 |
| 10 | €2.28700 | €22.87 |
| 100 | €1.60300 | €160.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.24515 | €996.12 |
| 1 600 | €1.16165 | €1,858.64 |
| 2 400 | €1.11913 | €2,685.91 |
| 4 000 | €1.08436 | €4,337.44 |
| Unit Price without VAT: | €3.49000 |
|---|---|
| Unit Price with VAT: | €4.37995 |

