AO6415 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: €0.14475
Datasheet

Similar


onsemi
In Stock: 14 884
Unit Price: €0.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 50 791
Unit Price: €1.06000
Datasheet
P-Channel 20 V 3.3A (Ta) 1.25W (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO6415

DigiKey Part Number
785-1205-2-ND - Tape & Reel (TR)
785-1205-1-ND - Cut Tape (CT)
785-1205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO6415
Description
MOSFET P-CH 20V 3.3A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 3.3A (Ta) 1.25W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.63000€0.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.14475€434.25
6 000€0.13238€794.28
9 000€0.12608€1,134.72
15 000€0.11900€1,785.00
21 000€0.11481€2,411.01
30 000€0.11074€3,322.20
Manufacturers Standard Package
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.79065