AO5600EL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 61 305
Unit Price: €0.34000
Datasheet
Image for AO5600EL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO5600EL

DigiKey Part Number
AO5600EL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO5600EL
Description
MOSFET N/P-CH 20V 0.6A SC89-6
Customer Reference
Detailed Description
Mosfet Array 20V 600mA, 500mA 380mW Surface Mount SC-89-6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
600mA, 500mA
Rds On (Max) @ Id, Vgs
650mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
45pF @ 10V
Power - Max
380mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SC-89-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes