
14881 | |
|---|---|
DigiKey Part Number | 2285-14881-ND |
Manufacturer | |
Manufacturer Product Number | 14881 |
Description | CAMERA 1800 C-2050M MONO C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 5376 x 3672 Rolling CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 5376 x 3672 | |
Frames per Second | 25.0 | |
Shutter | Rolling | |
Lens Mount | C | |
Sensor | IMX183 | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 2.4µm x 2.4µm | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €568.22000 | €568.22 |
| 5 | €537.14600 | €2,685.73 |
| 10 | €525.55400 | €5,255.54 |
| Unit Price without VAT: | €568.22000 |
|---|---|
| Unit Price with VAT: | €713.11610 |

