MFR Recommended
Similar
Similar
Similar
Similar
Similar

AS6C4008A-55BIN | |
|---|---|
DigiKey Part Number | AS6C4008A-55BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C4008A-55BIN |
Description | IC SRAM 4MBIT PARALLEL 36TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 36-TFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | AS6C4008A-55BIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-TFBGA (6x8) | |
Base Product Number |



