AS4C256M8D3-15BCN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €2.49735
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €2.46722
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €3.49000
Datasheet
78-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M8D3-15BCN

DigiKey Part Number
1450-1307-ND
Manufacturer
Manufacturer Product Number
AS4C256M8D3-15BCN
Description
IC DRAM 2GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 78-FBGA (8x10.5)
Datasheet
 Datasheet
EDA/CAD Models
AS4C256M8D3-15BCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types