
ULS2075H-883 | |
|---|---|
DigiKey Part Number | 2156-ULS2075H-883-ND |
Manufacturer | |
Manufacturer Product Number | ULS2075H-883 |
Description | TRANS 4NPN DARL 50V 16CERDIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 PNP Darlington (Quad) 50V 1.5A 2.2W Through Hole 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | 4 PNP Darlington (Quad) | |
Current - Collector (Ic) (Max) | 1.5A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.75V @ 2mA, 1.25A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 2.2W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |
| Bulk: | 160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | €19.47538 | €253.18 |
| Unit Price without VAT: | €19.47538 |
|---|---|
| Unit Price with VAT: | €24.44160 |

