A4970SLBTR-T
cms-photo-disclaimer

UDQ2916LBTR

cms-digikey-product-number
UDQ2916LBTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
UDQ2916LBTR
cms-description
IC MOTOR DRIVER BIPOLAR 24SOIC
cms-customer-reference
cms-detailed-description
Bipolar Motor Driver Bipolar Parallel 24-SOIC
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
750mA
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0