
CT427-HSN830MR | |
|---|---|
DigiKey Part Number | 620-CT427-HSN830MRTR-ND - Tape & Reel (TR) 620-CT427-HSN830MRCT-ND - Cut Tape (CT) 620-CT427-HSN830MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT427-HSN830MR |
Description | CURRENT SENSOR MR 30A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 33.3mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.66000 | €3.66 |
| 5 | €3.27400 | €16.37 |
| 10 | €3.13300 | €31.33 |
| 25 | €2.96360 | €74.09 |
| 50 | €2.84780 | €142.39 |
| 100 | €2.74190 | €274.19 |
| 500 | €2.52848 | €1,264.24 |
| 1 000 | €2.44898 | €2,448.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €2.37608 | €4,752.16 |
| Unit Price without VAT: | €3.66000 |
|---|---|
| Unit Price with VAT: | €4.59330 |



