
A1343LLETR-T | |
|---|---|
DigiKey Part Number | 620-A1343LLETR-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1343LLETR-T |
Description | PROGRAMMABLE LINEAR W/EEPROM, SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM, SENT | |
Sensing Range | ±25mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 60mA | |
Resolution | 12 b | |
Bandwidth | 3kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €1.86059 | €22,327.08 |
| Unit Price without VAT: | €1.86059 |
|---|---|
| Unit Price with VAT: | €2.33504 |

