
ACS770ECBTV-250U-PSF-T | |
|---|---|
DigiKey Part Number | 2156-ACS770ECBTV-250U-PSF-T-620-ND |
Manufacturer | |
Manufacturer Product Number | ACS770ECBTV-250U-PSF-T |
Description | CURRENT SENSOR HE/OL 250A 5-CB |
Customer Reference | |
Detailed Description | Current Sensor 250A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PSF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | 16mV/A | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | 4.6µs | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PSF | |
Supplier Device Package | 5-CB |
| Bulk: | 7001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | €3.51863 | €256.86 |
| Unit Price without VAT: | €3.51863 |
|---|---|
| Unit Price with VAT: | €4.41588 |

