A3940KLWTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 28 206
Unit Price: €3.18000
Datasheet
28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3940KLWTR

DigiKey Part Number
A3940KLWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3940KLWTR
Description
IC MOTOR DRIVER 7V-40V 28SOIC
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
7V ~ 40V
Voltage - Load
-
Operating Temperature
-40°C ~ 135°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types