
A1454KLETR-2F-T | |
|---|---|
DigiKey Part Number | 620-1734-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1454KLETR-2F-T |
Description | SEN HALL EFFECT I2C 8-TSSOP |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I2C | |
Sensing Range | - | |
Voltage - Supply | 2.65V ~ 3.5V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |


