
ACS724LLCTR-10AU-T | |
|---|---|
DigiKey Part Number | 620-ACS724LLCTR-10AU-TTR-ND - Tape & Reel (TR) 620-ACS724LLCTR-10AU-TCT-ND - Cut Tape (CT) 620-ACS724LLCTR-10AU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS724LLCTR-10AU-T |
Description | CURRENT SENSOR HE/OL 10A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±10A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS724LLCTR-10AU-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.99000 | €2.99 |
| 5 | €2.67000 | €13.35 |
| 10 | €2.55100 | €25.51 |
| 25 | €2.40960 | €60.24 |
| 50 | €2.31300 | €115.65 |
| 100 | €2.22460 | €222.46 |
| 500 | €2.04662 | €1,023.31 |
| 1 000 | €1.98037 | €1,980.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.88640 | €5,659.20 |
| Unit Price without VAT: | €2.99000 |
|---|---|
| Unit Price with VAT: | €3.75245 |









