
ACS710KLATR-6BB-NL-T | |
|---|---|
DigiKey Part Number | 620-ACS710KLATR-6BB-NL-TTR-ND - Tape & Reel (TR) 620-ACS710KLATR-6BB-NL-TCT-ND - Cut Tape (CT) 620-ACS710KLATR-6BB-NL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS710KLATR-6BB-NL-T |
Description | CURRENT SENSOR HE/OL 6A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS710KLATR-6BB-NL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 151mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.25% | |
Accuracy | ±1.6% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.11000 | €4.11 |
| 5 | €3.67800 | €18.39 |
| 10 | €3.52100 | €35.21 |
| 25 | €3.33320 | €83.33 |
| 50 | €3.20540 | €160.27 |
| 100 | €3.08790 | €308.79 |
| 500 | €2.85140 | €1,425.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.76332 | €2,763.32 |
| 2 000 | €2.68254 | €5,365.08 |
| 3 000 | €2.63840 | €7,915.20 |
| Unit Price without VAT: | €4.11000 |
|---|---|
| Unit Price with VAT: | €5.15805 |

