
ACS70331EESATR-2P5B3 | |
|---|---|
DigiKey Part Number | 620-1889-2-ND - Tape & Reel (TR) 620-1889-1-ND - Cut Tape (CT) 620-1889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS70331EESATR-2P5B3 |
Description | CURRENT SENSOR GMR 2.5A 12-QFN |
Customer Reference | |
Detailed Description | Current Sensor 2.5A 1 Channel GMR Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS70331EESATR-2P5B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 400mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 4.5V | |
Response Time | 535ns | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.80000 | €1.80 |
| 5 | €1.60200 | €8.01 |
| 10 | €1.52800 | €15.28 |
| 25 | €1.43880 | €35.97 |
| 50 | €1.37800 | €68.90 |
| 100 | €1.32220 | €132.22 |
| 500 | €1.21010 | €605.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.14560 | €1,718.40 |
| 3 000 | €1.10922 | €3,327.66 |
| 4 500 | €1.08936 | €4,902.12 |
| 7 500 | €1.06571 | €7,992.82 |
| Unit Price without VAT: | €1.80000 |
|---|---|
| Unit Price with VAT: | €2.25900 |


